Eaton FM01A125V4A

Military Fuse, Mil-F-23419/1 |Eaton Bussmann FM01A125V4A
$ 54.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FM01A125V4A.

IHS

Datasheet6 pages14 years ago

Peerless Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2012-03-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Eaton Bussmann High Speed Round body SEMI-COND FUSE 5A 150V AC - FWA-5A10F
LittelfuseL15S005.T
Electric Fuse, Very Fast Blow, 5A, 150VAC, 150VDC, 100000A (IR), Inline/holder
LittelfuseLA15QS52
Semi Conductor Fuse 150Vac 5A/Box |Littelfuse LA15QS52
EatonGMA-5-R
5mm x 20mm GMA Holder CSA PSE UL Cartridge, Glass Fuse 10kA 5A 0.021Ohms Fast Blow
Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Fuse; Submin; Time Lag; 5A; Dims 0.24x0.107x0.107"; SMT; 125/60VAC/VDC; DCR 0.0133 Ohms

Descriptions

Descriptions of Eaton FM01A125V4A provided by its distributors.

Military Fuse, Mil-F-23419/1 |Eaton Bussmann FM01A125V4A
Fuse Miniature 4A 125V 6.35 X 6.86mm
Electric Fuse, 4A, 125VAC, 60A (IR), Through Hole
FUSE SUBMINIATURE NORMAL BLOW 4 A FM01 RADIAL 125 V

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM01A 125V 4A