Eaton FLB-140

Fuse 140A 2-Pin Socket Blister Pack
$ 20.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FLB-140.

IHS

Datasheet60 pages0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse156.5610.6151
Fuse Strip 30 W/O Housing 36V 150A 100Pc/ Bulk |Littelfuse 156.5610.6151
EatonAMG-150
Fuse 150A 32V Bolt 29.2 X 9mm Automotive UL
Littelfuse0298150.ZXEH
Fuse Slow Blow Acting 150A 32V Bolt Down 29.2 X 19.05 X 9.9mm Polyphthalamide Automotive
Littelfuse0298175.ZXEH
Fuse Slow Blow Acting 175A 32V Bolt Down 29.2 X 19.05 X 9.9mm Polyethersulfone Automotive
EatonAMG-175
AMG HI-AMP STUD MOUNT FUSE - 175 AMP | Bussmann by Eaton AMG-175
Electric Fuse, 150A, 70VDC, 2500A (IR), Inline/holder

Descriptions

Descriptions of Eaton FLB-140 provided by its distributors.

Fuse 140A 2-Pin Socket Blister Pack
Fuse 140A Bolt Down Blister Automotive CE
Eaton Corporation Ctn Of 10 - 13/16in Bolt Terminal Fus Li
FUSE 13/16 BOLT TERMINAL FUS. LINK - 140 AMP
FUSE AUTO 140A 32VDC AUTO LINK
FLB-140, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLB140