Eaton AMG-150

Fuse 150A 32V Bolt 29.2 X 9mm Automotive UL
$ 24.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AMG-150.

IHS

Datasheet56 pages9 years ago
Datasheet1 page26 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+79.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EatonAMG-175
AMG HI-AMP STUD MOUNT FUSE - 175 AMP | Bussmann by Eaton AMG-175
Littelfuse0298175.ZXEH
Fuse Slow Blow Acting 175A 32V Bolt Down 29.2 X 19.05 X 9.9mm Polyethersulfone Automotive
Littelfuse0498175.H
Fuse, 32V 100kA²s 1KA Slow Blow Automotive 175A Bracket Mount Threaded Mount 41mm × 12mm × 8mm
Littelfuse0498175.MXT
Fuse, 32V 100kA²s 1KA Slow Blow Automotive 175A Bracket Mount Threaded Mount 41mm × 12mm × 8mm
EatonAMG-125
TVS Diode 32V 1kA Automotive 125A Bracket Mount, Threaded Mount 29.2mm × 15.4mm × 9mm
Electric Fuse, 150A, 70VDC, 2500A (IR), Inline/holder

Descriptions

Descriptions of Eaton AMG-150 provided by its distributors.

Fuse 150A 32V Bolt 29.2 X 9mm Automotive UL
150 Amp AMG High Amp Fuse bolt down fuse Mega 47044
32V 1KA Automotive 150A Bracket mounting,threaded mounting 29.2mm*15.4mm*9mm
Fuse Automotive 150A 32V 2-Pin Bolt
Electric Fuse, 150A, 48VDC, Inline/holder
Amg Hi-Amp Stud Mount Fuse - 150 Amp
The AMG series lines of fuses are bolt in automotive fuses used for high current applications. 150 amps.
AMG BOLT-IN AUTOMOTIVE FUSE, 150 AMPS
Automotive Fuses <48VDC 150A Automotive
FUSE AUTO 150A 70VDC AUTO LINK
COOPER BUSSMANN AMG-150 Fuse, 150A, Nonindicating, AMG, 32VDC. More details: Fuse, 150 Fuse Amps, Nonindicating, AMG Series, 32VDC Voltage Rating, Fast Acting, Single Element, Plastic Body Material, Nonrejection, Bolt-On Body Style, Interrupt Rating 1kA at 32VDC, Length 2.7 In., Width 0.6 In., Depth 0.354 In., Color Code Black

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMG150