Eaton F02B125V4AS

Electric Fuse, 4A, 125VAC, 125VDC, 10000A (IR), Inline/holder
$ 13.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton F02B125V4AS.

IHS

Datasheet10 pages17 years ago

Sager Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.67
$ 10.95
Stock
68
459
Authorized Distributors
4
5
Current Rating
4 A
4 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Eaton F02B125V4AS provided by its distributors.

Electric Fuse, 4A, 125VAC, 125VDC, 10000A (IR), Inline/holder
Fuse Miniature 4A 125V 2-Pin Cartridge Holder
Cartridge Fuses 125V 4A Silver Plated
Military Mil-F-15160/02 |Eaton Bussmann F02B125V4AS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN