Eaton DFJ-60

Fuse Class J 60A 600V Holder Cartridge 26.92 X 60.45mm Carton CSA/UL
$ 144.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DFJ-60.

Sager Electronics

Datasheet4 pages12 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FUSE, HIGH SPEED, CYLINDER, 63A, 700 VAC, 22X58 MM, CARTRIDGE, CLIP MOUNT, CE/UL
MersenRS63HFTG
FUSE CARRIER, A3, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:63A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
Fuse Miniature 50A 700V 2-Pin Cartridge Holder Carton
Eaton63ET
Fuse, High Rupturing Capacity (HRC), ET, 63 A, Bolted Tag, 500 VDC, 700 VAC
Multicomp2313403
Electric Fuse, 63A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DIII
LittelfuseL50S070.T
Electric Fuse, Very Fast Blow, 70A, 500VAC, 450VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton DFJ-60 provided by its distributors.

Fuse Class J 60A 600V Holder Cartridge 26.92 X 60.45mm Carton CSA/UL
DRIVE FUSE HIGH SPEED CLASS J 60A 600VAC/450VDC MELAMINE TUBE BOLT TERMS.
Fast Acting Semiconductor Cylindrical Fuse 60A 200kA IR AC
UL Class Fuse, J Class, Fast-Acting, 60A, 600V AC, Non-Indicating
Electric Fuse, 60A, 600VAC, 450VDC, 200000A (IR), Inline/holder
Eaton Bussmann High Speed Round body DRIVE FUSE - DFJ-60
BUSSMANN DRIVE FUSE LOW VOLTAGE - NORTH AMERICAN
Eaton Corporation Ctn Of 10 - Drive Fuse
FUSE CARTRIDGE 60A 600VAC/450VDC
Bussmann High Speed Drive Fuse, Current Limiting, Series: DFJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 60 A, 600 V AC/450 V DC, 200/100 kAIC Interrupt, Class: J, Clip-Lock Terminal, Stud Mount, Cylindrical Body Type, Silver Element, Melamine, 1.06 in Dia x 2.38 in L Body Size
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFJ60