Eaton DFJ-250

Electric Fuse, Fast Blow, 250A, 600VAC, 450VDC, 200000A (IR), Inline/holder
$ 1,025.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DFJ-250.

Sager Electronics

Datasheet4 pages12 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Eaton280MMT
Electric Fuse, 280A, 690VAC, 350VDC, 200000A (IR), Inline/holder
Eaton315FM
HIGH SPEED FUSE Electric Fuse, 315A, 690VAC, 350VDC, 200000A (IR), Inline/holder
Eaton280FM
280FM - Bussmann Edison 280FM 280A 690V AC TYPE T FUSE
LittelfuseKLPC300.X
Electric Fuse, Time Delay Blow, 300A, 600VAC, 480VDC, 200000A (IR), Inline/holder
Littelfuse0JTD300.X
Electric Fuse, Time Delay Blow, 300A, 600VAC, 500VDC, 200000A (IR), Inline/holder
Littelfuse0NLS300.X
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade

Descriptions

Descriptions of Eaton DFJ-250 provided by its distributors.

Electric Fuse, Fast Blow, 250A, 600VAC, 450VDC, 200000A (IR), Inline/holder
Fast Acting Semiconductor Cylindrical Fuse 250A 200kA IR AC
UL Class Fuse, J Class, Fast-Acting, 250A, 600V AC, Non-Indicating
Eaton Bussmann High Speed Round body DRIVE FUSE - DFJ-250
Fuse Class J 250A 600V 2-Pin Tap Bolt
BUSSMANN DRIVE FUSE LOW VOLTAGE - NORTH AMERICAN
Eaton Corporation Ctn Of 15 - Drive Fuse
FUSE CRTRDGE 250A 600VAC/450VDC
FUSE, CLASS J, 250A, HIGH SPEED
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN