Eaton BK/MDL-1/8

Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
$ 0.369
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDL-1/8.

IHS

Datasheet1 page8 years ago

Farnell

Gerber

CAD Models

Download Eaton BK/MDL-1/8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 3.605
$ 3.605
Stock
10,267
40,048
40,048
Authorized Distributors
4
6
6
Current Rating
125 mA
125 mA
125 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
32 V
250 V
250 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-02-12
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Schurter3403.0266.11
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0266.23
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Fuse Micro 0.16A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Schurter0034.3109
Fuse Miniature Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Eaton BK/MDL-1/8 provided by its distributors.

Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
Electric Fuse, Time Delay Blow, 0.125A, 250Vac, 32Vdc, 35A (Ir), Inline/Holder
BUSS SMALL DIMENSION FUSE SLOW ECFUCNC15CGR
FUSE GLASS 125MA 250VAC 3AB 3AG
Cartridge Fuses 250V .125A Time Delay Glass
Cooper Bussmann |Eaton Bussmann BK/MDL-1/8

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDL-1-8
  • BK/MDL-1-8
  • BK/MDL1/8
  • BKMDL-18
  • BKMDL18