Eaton BK/FLB-50

Fuse 50A 2-Pin Socket Bulk
$ 8.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/FLB-50.

Electro Sonic

Datasheet60 pages5 years ago

Sager Electronics

Related Parts

Littelfuse156.5610.5601
Fuse Strip 30 W/O Housing 36V 60A 100Pc/ Bulk |Littelfuse 156.5610.5601
Littelfuse156.5611.5601
Fuse Strip 30 W/Housing 36V 60A 50 Pc/ Box |Littelfuse 156.5611.5601
Littelfuse0298060.ZXB
Fuse Limiter Slow Blow Acting 60A 32V Bolt Tap 29.21 X 19.05 X 10.67mm Polyethersulfone Bulk
EatonMAX-60
Fuse Blade Fast Acting 60A 32V Socket 8.9 X 21.6mm Tin Automotive
Fuse Blade Fast Acting 60A 32V Holder Quick Connect 29.21 X 8.89 X 21.59mm Carton Automotive
EatonFMX-60
Fuse Blade Slow Blow Acting 60A Panel Mount Pin 26.92 X 10.92 X 13.95mm Automotive

Descriptions

Descriptions of Eaton BK/FLB-50 provided by its distributors.

Fuse 50A 2-Pin Socket Bulk
Fusible Link |Eaton Bussmann BK/FLB-50
FLB BOLT-MOUNT FUSIBLE LINK, 50A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-FLB-50