Littelfuse 0298060.ZXB

Fuse Limiter Slow Blow Acting 60A 32V Bolt Tap 29.21 X 19.05 X 10.67mm Polyethersulfone Bulk
$ 4.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0298060.ZXB.

Newark

Datasheet4 pages3 years ago

Farnell

element14

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-8.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0498070.M
Fuse Blade Slow Blow Acting 70A 32V Bolt Down 41 X 12 X 8mm Thermoplastic Automotive
Littelfuse0498070.MXT
Electric Fuse, Time Lag Blow, 70A, 32VDC, 2000A (IR), Inline/holder
Littelfuse0498070.H
Fuse - Midi 32Vdc 70A, 100 Pc/ Bulk Rohs Compliant: Yes |Littelfuse 0498070.H
EatonAMI-50
FUSE AUTO 50A 32VDC AUTO LINK | Bussmann by Eaton AMI-50
Fuse Blade Fast Acting 60A 32V Holder Quick Connect 29.21 X 8.89 X 21.59mm Carton Automotive
Fuse, Cartridge, Fast Acting, 50 A, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"

Descriptions

Descriptions of Littelfuse 0298060.ZXB provided by its distributors.

Fuse Limiter Slow Blow Acting 60A 32V Bolt Tap 29.21 X 19.05 X 10.67mm Polyethersulfone Bulk
Electric Fuse, Time Delay Blow, 60A, 32VDC, 2000A (IR), Inline/holder, MEGA
298 Series Slo-Blo 32 V 60 A 29.2 x 19.05 mm MEGA® Bolt Down Fuse
32V 2kA@32V Bolt-Type Fuse 60A Automotive Fuses ROHS
Screw lock, 60 A, 32 V, (L x W x H) 68.58 x 19.05 x 9.9 mm, 0298060.ZXB
60 AMP High Amp Fuse Mega Bolt Down Riveted
MEGA CLEAR TOP, FUSE 32V MEGA AG PLATED 60A
LITTELFUSE 0298060.ZXB AUTOMOTIVE FUSE
Bolt-Down Fuse, 60A, 32Vdc, Time Delay; Blow Characteristic:Time Delay; Fuse Current:60A; Voltage Rating V Dc:32V; Auto Blade Fuse Size:68.58Mm X 16.2Mm X 10.67Mm; Product Range:Mega 298 Series; Svhc:No Svhc (07-Jul-2017 Rohs Compliant: Yes |Littelfuse 0298060.ZXB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0298060.ZXB.