Eaton BK/ATC-15

Fuse Blade Fast Acting 15A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Nylon Carton UL
$ 0.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ATC-15.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages11 years ago
Datasheet1 page19 years ago

Master Electronics

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-8.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Littelfuse0GBC016.H
Fuse - Torpedo Ots 36Vdc 16A 100 Pc/ Bulk |Littelfuse 0GBC016.H
Glass Fuse, AGC Series, Fast-Acting, 0.50A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 100 PK
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.4 X 31.7mm Glass
Littelfuse0287015.PXCN
Fuse Blade 15A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0297015.WXNV
Electric Fuse, Fast Blow, 15A, 32VDC, 1000A (IR), Inline/holder, MINI
Fuse Plug Fast Acting 15A 32V Holder Cartridge 6.35 X 25.4mm Glass Bulk

Descriptions

Descriptions of Eaton BK/ATC-15 provided by its distributors.

Fuse Blade Fast Acting 15A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Nylon Carton UL
Fuse; Automotive; Fast Acting; 15A; 19.1x19.3x5.25 mm; Plastic-Blue; Blade; 32 VDC
Fuse, Automotive, Fast Acting, 15 A, 32 V, 19.1mm x 5mm x 19mm, ATC Series
Electric Fuse, Fast Blow, 15A, 32VAC, 32VDC, 1000A (IR), Inline/holder
FUSE, BLADE, 15A, 32V, FAST ACTING; Volt; FUSE, BLADE, 15A, 32V, FAST ACTING; Voltage Rating VDC:32V; Fuse Current:15A; Blow Characteristic:Fast Acting; Body Material:Plastic; Color Code:Blue; Current Rating:15A; Fuse Size:12.5mm x 19.3mm x 5.25mm; Fuse Terminals:Blade

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ATC-15
  • BK/ATC-15.
  • BK/ATC15
  • BKATC-15