Eaton BK/ATC-1

Fuse Blade Fast Acting 1A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Bulk Automotive
$ 0.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ATC-1.

IHS

Datasheet4 pages4 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-47.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse04941.25NRHF
Electric Fuse, Fast Blow, 1.25A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Littelfuse0287001.PXCN
Automotive flat fuse, 1 A, 32 V, black, (L x W x H) 19.1 x 5.1 x 18.8 mm, 0287001.PXCN
Fuse Miniature Fast Acting 1A 125V Holder Cartridge 6.35 X 15.88mm Glass Bulk
Littelfuse0ATO001.V
Fuse - Ato Blade 32V 1A 5-Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0ATO001.V
Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0603 T/R CSA/UL
Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0603 T/R CSA/UL

Descriptions

Descriptions of Eaton BK/ATC-1 provided by its distributors.

Fuse Blade Fast Acting 1A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Bulk Automotive
Fuse; Automotive; Fast Acting; 1A; 19.1x19.3x5.25 mm; Plastic-Black; Blade; 32 VDC
AUTO BLADE FUSE, 1A, 32V, FAST ACTING; Blow Characteristic: Fast Acting; Fuse Current: 1A; Voltage Rating VDC: 32V; Product Range: ATC Series 91B2016
Automotive blade fuses are the industry standard - used in most domestic and imported cars today. All Bussmann series blade fuses meet or exceed OEM and SAE standards. The easyID indicating blade fuses use LED technology making it easier to spot blown fuses in panels tucked in dark locations.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ATC-1
  • BK/ATC-1.
  • BK/ATC1
  • BKATC-1
  • BKATC1