Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BAF-10

Fuse Midget Fast Acting 10A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL
$ 14.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BAF-10.

Newark

Datasheet2 pages12 years ago

Farnell

Electro Sonic

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-97.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
BUSSMANN BY EATON S506-1.25-R Cartridge Fuse, S506 Series, 1.25 A, 250 V, 5mm x 20mm, 35 A
Littelfuse0218.125MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 125MA 250VAC 5X20MM
Littelfuse0215012.MXP
Electric Fuse, Time Lag Blow, 12A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm
Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Bel FuseGSA 12-R
Electric Fuse, Slow Blow, 12A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT

Descriptions

Descriptions of Eaton BAF-10 provided by its distributors.

Fuse Midget Fast Acting 10A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL
Fuse, Fast acting, 10A, Non-indicating, 200AIC at 250Vac, 10kAIC at 125Vac, 10PK
250V 250V 10A Fast Blow Fuse, 10A, Base Mount, Cartridge Mount, 38.1mm L
Electric Fuse, Fast Blow, 10A, 250VAC, 12VDC, 200A (IR), Inline/holder,
Fuse Midget 10A 250V Fast 2-Pin Cartridge Holder Carton
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 10A, 250V, FAST ACTING; Voltage Ra; FUSE, 10A, 250V, FAST ACTING; Voltage Rating VDC:12V; Voltage Rating VAC:250V; Fuse Current:10A; Blow Characteristic:Fast Acting; Fuse Body Material:Fibre; Fuse Size Code:5AG; Fuse Size Metric:10.3mm x 38.1mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAF10