Eaton ANN-10

Stud-Mounted Fuse Very Fast Acting 10A 125VAC/80VDC 2500A IR 0.800 in. Dia x 3.19 in. OAL
$ 130.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ANN-10.

Electro Sonic

Datasheet1 page14 years ago

ARCEL Power Electronics

Inventory History

3 month trend:
+33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Bel FuseSSQ 12-1K
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/cULus
Bel FuseSSQ 12-5K
Electric Fuse, Very Fast Blow, 12A, 125VAC, 86VDC, 50A (IR), Surface Mount
LittelfuseLA15QS122
Semi Conductor Fuse 150Vac 12A/Box |Littelfuse LA15QS122
LittelfuseL15S012.T
Electric Fuse, Very Fast Blow, 12A, 150VAC, 150VDC, 100000A (IR), Inline/holder
Electric Fuse, Fast Blow, 12A, 125VAC, 72VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Littelfuse0452012.MRL
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 12 A, 72 VAC 60 VDC, RoHS

Descriptions

Descriptions of Eaton ANN-10 provided by its distributors.

Stud-Mounted Fuse Very Fast Acting 10A 125VAC/80VDC 2500A IR 0.800 in. Dia x 3.19 in. OAL
Electric Fuse, Very Fast Blow, 10A, 125VAC, 80VDC, 2500A (IR), Surface Mount
Fuse Limiter 10A 125V Very Fast 2-Pin Lug Stud Mount
series ANN circuit limiter, 10 A, 2.5 kAIC at 125 Vac, 2.7 kAIC at 80 Vdc, 5PK
10A Limiter ANN Fast Acting Fuse
Specialty Fuses 125VAC 80VDC 2.5kA 1 0A Very Fast Acting
Circuit limiter fuse : 10A - 125Vac
Eaton Corporation Ctn Of 5 - Buss Aircraft Limiter
BUSS AIRCRAFT LIMITER | Bussmann by Eaton ANN-10
80V 125V Fast Blow 10A , 36.6mm*22.2mm*22.2mm
ANN-10, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANN10