Eaton AGC-4-R

Fuse Cartridge Fast Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGC-4-R.

Sager Electronics

Datasheet5 pages6 years ago
Datasheet2 pages9 years ago
Datasheet3 pages12 years ago

IHS

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.04%

Alternate Parts

Price @ 1000
$ 1.67
$ 0.431
$ 0.431
Stock
39,846
152,268
152,268
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3124
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0001.1011
SCHURTER 0001.1011 Cartridge Fuse, SP Series, 5 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Schurter0034.1523
Fsf 5X20, 5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse; Cylinder; Fast Acting; 5A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Eaton AGC-4-R provided by its distributors.

Fuse Cartridge Fast Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Fuse, Cartridge, Fast Acting, 4 A, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, AGC
FUSE, CARTRIDGE, 4A, 6.3X32MM, FAST ACT; Blow Characteristic:Fast Acting; Fuse Current:4A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:AGC Series; Fuse Size Code:3AG RoHS Compliant: Yes
Fast-acting, glass tube 1/4" x 1-1/4" ferrule fuse designed to UL 248-14 for overcurrent protection of electronic circuits. Install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation. Eaton's AGC fast-acting, glass tube 1/4" x 1-1/4" ferrule fuses are designed to UL 248-14 for overcurrent protection of electronic circuits. Order in cartridge fuse format and install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC-4R
  • AGC4-R
  • AGC4R