Eaton AGC-15

Fuse Miniature Fast Acting 15A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
$ 1.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGC-15.

IHS

Datasheet3 pages12 years ago
Datasheet3 pages12 years ago

Newark

Electro Sonic

Gerber

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Littelfuse0GBC016.H
Fuse - Torpedo Ots 36Vdc 16A 100 Pc/ Bulk |Littelfuse 0GBC016.H
EatonGBC-16
Fuse, Automotive, Torpedo, Fast Acting, 16 A, 32 VDC, 6.35mm x 24.6mm, GBC
Glass Fuse, AGC Series, Fast-Acting, 0.50A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 100 PK
Fuse; Cylinder; Fast Acting; 15A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
Fuse Miniature Slow Blow Acting 15A 32V Holder Cartridge 6.4 X 31.7mm Glass Carton
Littelfuse031201.5HXP
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton AGC-15 provided by its distributors.

Fuse Miniature Fast Acting 15A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Electric Fuse, Fast Blow, 15A, 32VAC, 1000A (IR), Inline/holder, 6.3x32mm
AGC-15 - Bussmann Edison AGC-15 BUSS SMALL DIMENSION FUSE 5N AUTO PACK
Fuse, Cartridge, 15A, 6.3X32Mm, Fast Act; Blow Characteristic:fast Acting; Fuse Current:15A; Voltage Rating Vac:32V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:agc Series; Diameter:6.35Mm Rohs Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC 15
  • AGC 15A
  • AGC-1.5
  • AGC-15A
  • AGC1.5
  • AGC15
  • AGC15A