Eaton ABC-2

Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
$ 1.959
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ABC-2.

IHS

Datasheet2 pages26 years ago

Electro Sonic

Gerber

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.959
$ 0.705
$ 0.705
Stock
4,125
151,355
151,355
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
-
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-02-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-02-28
LTD Date2018-05-31

Descriptions

Descriptions of Eaton ABC-2 provided by its distributors.

Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
FUSE, 2A, 250V, F, 6X32mm, CERAMIC FAST ACTING, CERAMIC BODY
Electric Fuse, Fast Blow, 2A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB
Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder
Fuse Miniature Ceramic Tube; Fast Acting; Ferrule; 2A
ABC-2 - Bussmann Edison ABC-2 ABC 2A BUSS FA 5-IN BOX
Buss Small Dimension Fuse Fast Acting
CERAMIC TUBE 3AB SERIES BRASS ENDCAPS 5 PER PKG
ABC 2A FA - Electronic Division

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC2