Eaton 3216FF2-R

Electric Fuse, Fast Blow, 2A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 3216FF2-R.

IHS

Datasheet2 pages9 years ago

Farnell

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.761
$ 0.45
Stock
43,935
823,683
Authorized Distributors
3
6
Current Rating
2 A
2 A
Voltage Rating (AC)
32 V
32 V
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2013-10-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter3413.0220.22
Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus
Schurter3413.0120.22
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 1206 Glass T/R cULus
Bel FuseC2Q 2.5
Electric Fuse, Very Fast Blow, 2.5A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus
Littelfuse046602.5NR
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 1206 T/R CSA
Electric Fuse, Fast Blow, 2.5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603

Descriptions

Descriptions of Eaton 3216FF2-R provided by its distributors.

Electric Fuse, Fast Blow, 2A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
ELECTRIC FUSE 2A 1206 , 3.2mm*3.2mm*3.2mm
FUSE, FAST ACTING, SMD, 2A; Fuse Current:2A; Product Range:Chip Series; Voltage Rating VAC:32VAC; Voltage Rating V DC:63VDC; Blow Characteristic:Fast Acting; Fuse Case Style:3216; Breaking Capacity Current AC:50A; Breaking Capacity RoHS Compliant: Yes
FUSE, FAST ACTING, SMD, 2A; Voltage Rating VAC:32V; Voltage DC:63V; Fuse Current:2A; Fuse Size:3.2mm x 1.6mm x 0.89mm; Fuse Type Blowing Characteristic:Fast Acting; Series:3216FF; SMD Fuse Case Style:1206; SVHC:No SVHC (18-Jun-2010); Approval Bodies:UL, CSA; Device Marking:2; External Length / Height:3.2mm; External Width:1.6mm; Overall Height:0.89mm; Overall Length:3.2mm; Package / Case:1206; Resistance @ 10% Rated Current Typ:0.063ohm; Voltage Drop @ Rated Current:0.16V; Breaking Capacity:50A @ 32VAC / 50A @ 63VDC; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:50A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3216FF-2-R
  • 3216FF-2R
  • 3216FF2R