Eaton 3216FF-500MA

PC Board Fuse; Current Rating: 500mA; Voltage Rating: 63V; Fuse Terminals: SMT Caps; Body Material: Metal Film; Fuse...
$ 0.36

Price and Stock

Related Parts

Littelfuse0466.500NR
Electric Fuse, Very Fast Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Bel FuseC2Q 500
Electric Fuse, Very Fast Blow, 0.5A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Bel FuseC1Q 500
C1Q 500 (0685-0500-01) 1206 Smt Fuse Very Fast Acting 500Ma |Bel Power Solutions 0685-0500-01
Littelfuse0466.500NRHF
Fuse 63V Fa Halogen Free Slim 1206 .500A/ T&r Rohs Compliant: Yes |Littelfuse 0466.500NRHF
Schurter3412.0113.24
Fuse Chip Very Fast Acting 0.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Fuse Chip Fast Acting 0.5A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus

Descriptions

Descriptions of Eaton 3216FF-500MA provided by its distributors.

PC Board Fuse; Current Rating:500mA; Voltage Rating:63V; Fuse Terminals:SMT Caps; Body Material:Metal Film; Fuse Size/Group:3.20 x 1.60 x 0.89mm; Fuse Type:Fast Acting; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3216FF500MA