Eaton 170M4822

Eaton Bussmann High Speed Square Body FUSE 20A 1000V 00TN/80 AR - 170M4822
$ 261.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M4822.

IHS

Datasheet2 pages17 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse 25A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
EatonFWP-25B
BUSSMANN SEMICONDUCTOR FUSE, 25AMP, 700V AC, HIGH SPEED - NORTH AMERICAN DIVISION
Fuse Miniature 25A 700V 2-Pin Cartridge Holder Carton
LittelfuseL70S025.T
Electric Fuse, Very Fast Blow, 25A, 700VAC, 650VDC, 200000A (IR), Inline/holder
FUSE, ULTRA RAPID, 25A
MersenATQR25
Fuse Class CC Slow Blow Acting 25A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL

Descriptions

Descriptions of Eaton 170M4822 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 20A 1000V 00TN/80 AR - 170M4822
Electric Fuse, 20A, 1000VAC, 150000A (IR), Inline/holder
FUSE SQUARE 20A 1KV RECTANGULAR
BUSSMANN FUSE 20A 1000V 00T/80
170M4822, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN