Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWH-300A

FWH Series Fast-Acting 500 V 300 A Ø 38.1x110.2 mm Ferrule Style High Speed Fuse
$ 277.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-300A.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

ODG (Origin Data Global)

ARCEL Power Electronics

Future Electronics

Newark

Inventory History

3 month trend:
+1288%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Barrier Strip Terminal Block, 380A, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 310A, 2 Row(s), 1 Deck(s)
LittelfuseL50S350.V
450V 500V Fast-Acting Cartridge Fuse 350A Bracket Mount, Threaded Mount, 53.2mm L
Littelfuse0NLS350.X
Fus 600V O/T Class K5 350A/ Box |Littelfuse 0NLS350.X
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWH-350A
LittelfuseL50S250.V
Electric Fuse, Very Fast Blow, 250A, 500VAC, 450VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWH-300A provided by its distributors.

FWH Series Fast-Acting 500 V 300 A Ø 38.1x110.2 mm Ferrule Style High Speed Fuse
FUSE, 300A, 500V, BLADE, FAST ACTING; Product Range:FWH Series; Fuse Current:300A; Blow Characteristic:Fast Acting; Fuse Size Metric:38.1mm x 53mm; Fuse Size Imperial:1.5" x 2.09"; Voltage Rating VDC:500VDC; Voltage Rating VAC:500VACRoHS Compliant: Yes
COOPER BUSSMANN FWH-300A Fuse, 300A, FWH, 500VAC/DC. More details: Fuse, 300 Fuse Amps, Nonindicating, FWH Series, 500VAC/DC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 500VAC, 50kA at 500VDC, Length 4-11/32 In., Diameter 1-1/2 In., Functionally Equal To Ferraz/Gould A50P, Littelfuse L50S, Standards CE, UL Recognized, CSA Certified
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH300A