Eaton 16325-2

Barrier Strip Terminal Block, 67.46mm2, 1 Row(s), 1 Deck(s)
$ 213.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 16325-2.

Electro Sonic

Datasheet3 pages18 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Eaton16323-2
Barrier Terminal Blocks 2P 600VAC/DC Pwr Dist Block
Eaton16321-2
Barrier Terminal Blocks 2P 600VAC/DC Pwr Dist Block
Eaton16390-2
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
Weidmuller1824420000
Wire-To-Board Terminal Block, 3.5 mm, 2 Ways, 24 AWG, 16 AWG, 1.5 mm², Push In
Weidmuller1825640000
Conn PCB Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 12A Tube
Weidmuller1885650000
2 Position Wire to Board Terminal Block 45 (135) Angle with Board 0.138 (3.50

Descriptions

Descriptions of Eaton 16325-2 provided by its distributors.

Barrier Strip Terminal Block, 67.46mm2, 1 Row(s), 1 Deck(s)
Barrier Terminal Blocks 2P 600VAC/DC Pwr Dist Block
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
COOPER BUSSMANN 16325-2 Distribution Block, PDB, 2P, 350A. More details: Distribution Block, PDB, Amps 350, Voltage Rating 600, Number of Poles 2, Primary Connections/Pole 2, Primary Wire Range (2)2/0 to 14 AWG CU, 2/0 to 8 AWG AL AWG, Secondary Connection/Pole 6, Secondary Wire Range (6)4 to 14 AWG CU, 4 to 8 AWG AL AWG, Length 4 In., Depth 3.6 In., Width 3.32 In., Standards UL Recognized, CSA Certified

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 163252