PWR DISTRIBUTION BLOCK, 3POLE, 600V/310A; Rated Current:310A; Rated Voltage:600V; No. of Poles:3 Pole; Line Side Connections Per Pole:1; Line Side Connection Method:Screw; Line Side Wire Size Max:6AWG; Load Side Wire Size Max:4AWG
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.