Eaton 16303-2

Bussmann 16303-2 Power Terminal Block 2 Poles Per Block 350-6 Primary 350-6 Secondary Conductor CU/AL 600V
$ 211.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 16303-2.

IHS

Datasheet3 pages18 years ago
Datasheet3 pages27 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Eaton16323-2
Barrier Terminal Blocks 2P 600VAC/DC Pwr Dist Block
Eaton16321-2
Barrier Terminal Blocks 2P 600VAC/DC Pwr Dist Block
Eaton16390-2
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
Weidmuller1824420000
Wire-To-Board Terminal Block, 3.5 mm, 2 Ways, 24 AWG, 16 AWG, 1.5 mm², Push In
Weidmuller1825640000
Conn PCB Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 12A Tube
Weidmuller1667750000
Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 12A Box

Descriptions

Descriptions of Eaton 16303-2 provided by its distributors.

Bussmann 16303-2 Power Terminal Block 2 Poles Per Block 350-6 Primary 350-6 Secondary Conductor CU/AL 600V
Barrier Terminal Blocks 2P 600VAC/DC Pwr Dist Block
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
COOPER BUSSMANN 16303-2 Distribution Block, PDB, 2P, 310A. More details: Distribution Block, PDB, Amps 310, Voltage Rating 600, Number of Poles 2, Primary Connections/Pole 1, Primary Wire Range 6 to 350 MCM AL-CU AWG, Secondary Connection/Pole 1, Secondary Wire Range 6CU-AL AWG, Length 4 In., Depth 3.6 In., Width 3.32 In., Standards UL Recognized, CSA Certified

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 163032