Descriptions of Eaton 16220-3 provided by its distributors.
Distribution Block, 3-P, 175A LINE: (1)2/O-#14CU/#8AL LOAD: (4)#4-#14CU/#8AL
Barrier Terminal Blocks 3P 600VAC/DC Pwr Dis t Block
Rated Current:175A; Rated Voltage:600V; No. Of Poles:3 Pole; Line Side Connections Per Pole:1; Line Side Connection Method:Screw; Line Side Wire Size Max:-; Load Side Connection Method:Screw; Load Side Wire Size Max:- Rohs Compliant: Yes |Eaton Bussmann 16220-3.
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
COOPER BUSSMANN 16220-3 Distribution Block. More details: Distribution Block, Miniature 16000 Series, Amps 175, Voltage Rating 600, Number of Poles 3, Primary Connections/Pole 1, Primary Wire Range (AWG) 14 to 2/0 CU, 8 to 2/0 AL, Secondary Connection/Pole 4, Secondary Wire Range (AWG) 4 to 14 CU, 4 to 8 AL, Length (In.) 2.88, Depth (In.) 1.75, Width (In.) 2.70
Bussmann 16220-3 Power Terminal Block. Bussmann Magnum Power Distribution Block, Barrier, Series: 162, 600 VAC/VDC, 175 A, 3 Pole, (1) Screw Primary Connections/Pole, (4) Screw Secondary Connection/Pole, 14 to 2/0 AWG Cu, 8 to 2/0 AWG Al Line, (4) 14 to 4 AWG Cu, 8 to 4 AWG Al Load Wire, 10 kA Short Circuit Current Rating, Thermoplastic, Black, 2.7 in L X 2.88 in W X 1.75 in H. Additional Description: BUSS-16220-3 PWR TERM. BLK 24PK. Catalog Description: Eaton Bussmann series power distribution block, 600 Vac, 600 Vdc, 175 A, Three-pole, SCCR: 10 kAIC, Black, Molded Thermoplastic.