Switchcraft / Conxall W8A82-8SG-528

Conn Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port Bulk
$ 15.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W8A82-8SG-528.

Farnell

Datasheet1 page11 years ago

Related Parts

Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06A-12-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06A-14-5S
Conn MIL-C-26482 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialPT06E-14-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Switchcraft / Conxall W8A82-8SG-528 provided by its distributors.

Conn Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port Bulk
Standard Circular Connector Cbl 8p F Sock Sldr C bl sz 0.26-0.285
Mini-Con-X Cable-to-Cable Insta-Click Positive Lock 8 Socket - Solder Contacts
Micro-Con-X Cable Assembly, 3 Position Right Angle, Famale to Male, 2 Meter
Bayonet Lock,Female Sockets,Receptacle 8pin Thermoplastic 2A,10A , 51mm
Conxall MI CBL-CBL SKT 2-16/6-26 S/C Part Number W8A82-8SG-528
MINI-CON-X CONN CC RCPT 8 SKT (2-16 6-26) SOLDER
CONN RCPT FMALE 8P GOLD SLDR CUP
Circular Conn, Plug, 8Pos, Cable; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:8Contacts; Circular Contact Type:Solder Socket; Coupling Style:Twist Lock; Contact Material:Copper Alloyrohs Compliant: Yes |Switchcraft/conxall W8A82-8SG-528

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft