Switchcraft / Conxall W7A82-8SG-300

Conn Circular SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port Bulk
$ 13.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7A82-8SG-300.

IHS

Datasheet4 pages9 years ago

Farnell

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-03-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Circular Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
Conn Circular PIN 3 POS Solder Cup ST Flange Mount 3 Terminal 1 Port
Conn Circular PIN 4 POS Solder Cup ST Flange Mount 4 Terminal 1 Port
Amphenol IndustrialPT02E-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft / Conxall W7A82-8SG-300 provided by its distributors.

Conn Circular SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port Bulk
Circular Connector, 8 Contact(s), Female, Solder Terminal
Standard Circular Connector PNL Mnt 8 p F Sock Sldr cont
Mini-Con-X Panel Mount Insta-Click Positive Lock 8 Socket - Solder Contacts
Bayonet Lock,Female Sockets,Receptacle 8pin Thermoplastic 2A,10A , 19.4mm
EN3 Cable Assembly, 5 Position Straight, Female to Female, 2 Meter
Conxall MI PNL SKT 2-16/6-26 S/C Part Number W7A82-8SG-300
CIRCULAR CONN, RECEPTACLE, 8POS, PANEL
MINI-CON-X CONN PM RCPT 8 SKT (2-16 6-26) SOLDER
CONN RCPT FMALE 8P GOLD SLDR CUP
Circular Conn, Receptacle, 8Pos, Panel; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Solder Socket; Coupling Style:Twist Lock Rohs Compliant: Yes |Switchcraft/conxall W7A82-8SG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft