Switchcraft / Conxall DCC-USBBT-180

Conn; Circ; Usb; Plug; B; 2.0; Threaded; IP67/68; 0.171-0.208(IN); Data-con-x
$ 7.025
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall DCC-USBBT-180.

element14 APAC

Datasheet6 pages13 years ago

Farnell

Related Parts

Amphenol IndustrialATHD-1PS-8
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Amphenol IndustrialATHD-1PS-12 (16)
CONN.; CIRC.; PLUG; SZ 12 FOR 16 GAUGE; SINGLE POLE; LESS CONTACT; ATHD SER.
AmphenolATHD-1PS-12
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
EatonJBX1MPN
Push Pull Circular Connectors JBX BOOT, BLACK
Amphenol97-20-29P
Circular MIL Spec Tools Hardware&Accessories 17P
Amphenol97-20-27P
Circular Mil Spec Tools, Hardware & Accessories 14P Sz 20 Pin Insert

Descriptions

Descriptions of Switchcraft / Conxall DCC-USBBT-180 provided by its distributors.

CONN; CIRC; USB; PLUG; B; 2.0; THREADED; IP67/68; 0.171-0.208(IN); DATA-CON-X
Conn USB Type B PL 4 POS ST Cable Mount Single Port
CONNECTOR, USB 2.0 B, PLUG, 4 POSITION, CABLE; Connector Type:USB 2.0 B; Series:DATA CON-X; Gender:Plug; No. of Contacts:4; Connector Mounting:Cable; Contact Material:Copper; Contact Plating:Gold
Sealed Usb, 2.0 Type B, Plug, Ip67/68; Tipo De Conector Usb:Usb Tipo B; Estándar Usb:Usb 2.0; Género:Macho; Núm. De Posiciones:4; Conector, Montaje:Montaje De Cable; Ip:Ip67, Ip68; Conector, Tipo:Usb 2.0 B; Contacto, Chapado:Dorado |Switchcraft/conxall DCC-USBBT-180

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCC-USBBT180