Switchcraft / Conxall DCC-USBBB-150

Conn; Circ; Usb; Plug; B; 2.0; Qck Connect; IP67/68; 0.134-0.170(IN); Data-con-x
$ 6.438
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall DCC-USBBB-150.

Newark

Datasheet6 pages13 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol-TuchelC01610H00601010
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol Sine SystemsAHD17-9-1939S
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive Bulk
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall DCC-USBBB-150 provided by its distributors.

CONN; CIRC; USB; PLUG; B; 2.0; QCK CONNECT; IP67/68; 0.134-0.170(IN); DATA-CON-X
Conn USB Type B PL 4 POS ST Cable Mount Single Port
CONNECTOR, USB 2.0 B, PLUG, 4POS, CABLE;; CONNECTOR, USB 2.0 B, PLUG, 4POS, CABLE; Connector Type:USB 2.0 B; Series:DATA CON-X; Gender:Plug; No. of Contacts:4; Contact Termination:-; Connector Mounting:Cable; Contact Material:Copper; Contact Plating:Gold
Sealed Usb, 2.0 Type B, Plug, Ip67/68; Tipo De Conector Usb:Usb Tipo B; Estándar Usb:Usb 2.0; Género:Macho; Núm. De Posiciones:4; Conector, Montaje:Montaje De Cable; Ip:Ip67, Ip68; Conector, Tipo:Usb 2.0 B; Contacto, Chapado:Dorado |Switchcraft/conxall DCC-USBBB-150

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft