Switchcraft / Conxall 8280-8PG-318

Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
$ 8.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 8280-8PG-318.

Farnell

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-30.98%

CAD Models

Download Switchcraft / Conxall 8280-8PG-318 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Amphenol Sine SystemsAHD16-9-1939S
Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts
Amphenol Sine SystemsAHD16-6-12SB010
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive
Amphenol Sine SystemsAHD16-9-96S
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive Bulk

Descriptions

Descriptions of Switchcraft / Conxall 8280-8PG-318 provided by its distributors.

Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Circular Connector, 8 Contact(s), Male, Crimp Terminal
Standard Circular Connector MINI-CON CBL-CBL #20 CRIMP
Conxall CABLE/CABLE PLUG #20 CRIMP Part Number 8280-8PG-318
Mini-Con-X Straight Cable Receptacle 8 Pin - Crimp Contacts
CONN RCPT MALE 8POS GOLD CRIMP
Circular Conn, Rcpt, 8Pos, Crimp, Cable; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Contact Plating:Goldrohs Compliant: Yes |Switchcraft/conxall 8280-8PG-318

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft