Switchcraft / Conxall 7380-3PG-300

Circular Connector, 3 Contact(s), Male, Crimp Terminal
$ 4.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 7380-3PG-300.

IHS

Datasheet36 pages20 years ago

Inventory History

3 month trend:
-4.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Amphenol IndustrialATC-10-3PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 3 Contacts, Crimp Pin
Amphenol75-68211-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102R14S-1S-F80
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
ITT / CannonCA02COME14S-1P01
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall 7380-3PG-300 provided by its distributors.

Circular Connector, 3 Contact(s), Male, Crimp Terminal
Standard Circular Connector MINI-CON PAN MT #16 CRIMP
Mini-Con-X Panel Mount Receptacle 3 Pin - Crimp Contacts
MINI-CON PANEL MT #16 CRIMP | Conxall 7380-3PG-300
CONN RCPT MALE 3POS GOLD CRIMP
SEALED CIRCULAR CONN, RCPT, 3POS, PANEL; Connector Type:Sealed Connector; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:3Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft