Switchcraft / Conxall 7282-8PG-300

Conn Circular PIN 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port Bulk
$ 9.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 7282-8PG-300.

Newark

Datasheet36 pages20 years ago

Farnell

Inventory History

3 month trend:
+14.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialPT02E-12-8P(023)
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
AmphenolPT02C-12-8PW
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT02A-12-8PX(027)
MIL Series Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
ITT / CannonKPTC2E12-8P
Kptc 8C 8#20 Pin Recp |Itt Cannon KPTC2E12-8P
Amphenol IndustrialPT02A-12-10P(023)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6P(027)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 5A 24.33mm*23.82mm

Descriptions

Descriptions of Switchcraft / Conxall 7282-8PG-300 provided by its distributors.

Conn Circular PIN 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port Bulk
Circular Connector, 8 Contact(s), Male, Solder Terminal
Mini-Con-X Plastic Connector Panel Mount Receptacle 8 Pin - Solder Contacts
Conxall PANEL PLUG 8 #20 SOLDER Part Number 7282-8PG-300
CONN RCPT MALE 8P GOLD SLDR CUP
CIRCULAR CONNECTOR PLUG, SIZE 20, 8 POSITION, PANEL; Connector Type:Circular Industrial; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Plug; No. of Contacts:8Contacts; Circular Contact Type:
Circular Connector Plug, Size 20, 8 Position, Panel; Rango De Producto:Serie Mini-Con-X; Género:Macho; Núm. De Contactos:8; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Panel |Switchcraft/conxall 7282-8PG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft