Switchcraft / Conxall 7282-6PG-300

Conn Circular PIN 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port
$ 7.54
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 7282-6PG-300.

Newark

Datasheet36 pages20 years ago
Datasheet36 pages20 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+136%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Circular Mil Spec Connector 6P #16 Pin Contacts |Amphenol Industrial MS3102E14S-6P
Amphenol Sine SystemsC091 31C006 100 2
Circular Connector, C091D Series, Panel Mount Receptacle, 6 Contacts, Solder Pin, Threaded
ITT / CannonCA3102E14S-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonMS3102E14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialMS3102E16S-1P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall 7282-6PG-300 provided by its distributors.

Conn Circular PIN 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port
Circular Connector, 6 Contact(s), Male, Solder Terminal
Standard Circular Connector 6P PIN PANEL MNT
Mini-Con-X Panel Mount Receptacle 6 Pin - Solder Contacts
Conxall PANEL PLUG/#20 SOLDER Part Number 7282-6PG-300
CONXALL Mini-Con-X Connectors 6P PIN PANEL MNT
ER - Connector; #20; Solder Cu
RS APAC
CXA7282-6PG-300PANEL MT #20 SOLDER
CONN RCPT MALE 6P GOLD SLDR CUP
Circular Connector Plug, Size 20, 6 Position, Panel; Rango De Producto:Serie Mini-Con-X; Género:Macho; Núm. De Contactos:6; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Panel |Switchcraft/conxall 7282-6PG-300
CIRCULAR CONN PLUG, SIZE 20, 6POS, PANEL; Connector Type:Circular; Series:Mini-Con-X; Connector Body Material:Nylon; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-6; No. of Contacts:6; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Gold; Connector Insert Type:20-6; Connector Mounting Orientation:Panel; Connector Type:Circular; Contact Material:Brass; Contact Plating:Gold over Nickel; Contact Type:Pin; Mounting Type:Panel; No. of Ways:6; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7282-6PG-300.