Switchcraft / Conxall 7282-5PG-300

Conn Circular PIN 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Bulk
$ 5.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 7282-5PG-300.

Newark

Datasheet36 pages20 years ago
Datasheet36 pages20 years ago

Factory Futures

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-0.81%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsC09131C0051002U
Connector M16 Circular PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
ITT / CannonMS3102E16S-8P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonMS3102E16S-8PX
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102E16S-8PY
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
ITT / CannonCA3102E14S-5P
Circular Connector, CA, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 14S-5
AmphenolPT02A8-4PX
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft / Conxall 7282-5PG-300 provided by its distributors.

Conn Circular PIN 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Bulk
CIRCULAR CONNECTOR PLUG, SIZE 20, 5 POSI; Product Range:-; Circular Connector Shell Style:Panel Mount Plug; No. of Contacts:5Contacts; Circular Contact Type:Solder Pin; Coupling Style:-; Connector Body Material:Nylon (Po
Circular Connector Plug, Size 20, 5 Position, Panel; Rango De Producto:Serie Mini-Con-X; Género:Macho; Núm. De Contactos:5; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Panel |Switchcraft/conxall 7282-5PG-300
CONNECTOR, PANEL, MALE, 5WAY; Connector Type:Circular; Gender:Plug; Ways, No. of:5; Termination Method:Solder; Contact Material:Brass; Series:Mini-Con-X; Contact Plating:Gold over Nickel; Connector Shell Size:20; Contact Style:Pin; Mounting Type:Panel; Connector Insert Type:20-5; Max Operating Temperature:125°C; Min Temperature Operating:-55°C

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7282-5PG-300.