Switchcraft / Conxall 7280-8PG-300

Circular Connector, 8 Contact(s), Polyamide, Male, Crimp Terminal
$ 6.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 7280-8PG-300.

IHS

Datasheet4 pages24 years ago

Electro Sonic

Inventory History

3 month trend:
-13.37%

CAD Models

Download Switchcraft / Conxall 7280-8PG-300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Plastic square flange receptacle, without backshell, for 8 female contacts, IP68/69K
Conn Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Bag
Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port Bag
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
ITT / Cannon192990-1770
Conn Ringlock Circular PIN 8 POS Crimp ST Panel Mount 8 Terminal 1 Port
Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Switchcraft / Conxall 7280-8PG-300 provided by its distributors.

Circular Connector, 8 Contact(s), Polyamide, Male, Crimp Terminal
Conn Field Installable PIN 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Bulk
Mini-Con-X Plastic Connector Panel Mount Receptacle 8 Pin - Crimp Contacts
Standard Circular Connector MINI-CON PAN MT #20 CRIMP
CONN RCPT MALE 8POS GOLD CRIMP
Sealed Circular Conn, Rcpt, 8Pos, Panel; Connector Type:Sealed Connector; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Crimp Pin Rohs Compliant: Yes |Switchcraft/conxall 7280-8PG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft