Switchcraft / Conxall 7280-6SG-300

Conn Circular SKT 6 POS Crimp ST Panel Mount 6 Terminal 1 Port Maxi-Con-X® Bulk
$ 6.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 7280-6SG-300.

IHS

Datasheet36 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-83.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular SKT 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
ITT / CannonAPD-1CP6
Bayonet Lock,Receptacle Housing 6pin Polybutylene Terephthalate (PBT),Glass Filled , 41mm
ITT / CannonVG95234A-14S-6SN
Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
ITT / CannonKPTC2E10-6P
Kptc 6C 6#20 Pin Recp |Itt Cannon KPTC2E10-6P
Amphenol IndustrialATC-10-5PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 5 Contacts, Crimp Pin

Descriptions

Descriptions of Switchcraft / Conxall 7280-6SG-300 provided by its distributors.

Conn Circular SKT 6 POS Crimp ST Panel Mount 6 Terminal 1 Port Maxi-Con-X® Bulk
Circular Connector, 6 Contact(s), Female, Crimp Terminal
Standard Circular Connector MINI-CON PAN MT #20 CRIMP
Mini-Con-X Panel Mount Receptacle 6 Socket - Crimp Contacts
Conxall PANEL SKT./#20 CRIMP Part Number 7280-6SG-300
CONN RCPT FMALE 6POS GOLD CRIMP
Circular Sealed Conn, Rcpt, 6Pos, Panel; Connector Type:Sealed Connector; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Crimp Socket Rohs Compliant: Yes |Switchcraft/conxall 7280-6SG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft