Switchcraft / Conxall 7261-3PG-300

Standard Circular Connector RA PCB Mount 3P M Narrow Board Layout
$ 9.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 7261-3PG-300.

Sager Electronics

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol IndustrialPT02A-8-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02E-8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Plastic jam nut receptacle,3 male solder contacts, IP68/69K in unmated condition
CIRCULAR, SIZE 10SL, 3WAYS, SKT
Amphenol IndustrialPT02A-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft / Conxall 7261-3PG-300 provided by its distributors.

Standard Circular Connector RA PCB Mount 3P M Narrow Board Layout
Bayonet Lock,Male Pins,Receptacle 3pin Thermoplastic 5A , 20.3mm*24.3mm
Conxall CONNECTOR, RT ANG PIN NARROW Part Number 7261-3PG-300
INDUSTRIAL CIRCULAR, PLUG, 3POS, FLANGE
CONN RCPT MALE 3POS GOLD SOLDER
Industrial Circular, Plug, 3Pos, Flange; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Flange Mount Plug; No. Of Contacts:3Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Threaded; Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall 7261-3PG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft