Switchcraft / Conxall 6382-2SG-321

Conn Field Installable SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
$ 7.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 6382-2SG-321.

IHS

Datasheet4 pages4 years ago

Arrow Electronics

Inventory History

3 month trend:
+43.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Sine SystemsT 3200 001
Connector M16 Circular PIN 2 Position Solder Straight Cable Mount 2 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 2, Pin, Solder, Cable Mount

Descriptions

Descriptions of Switchcraft / Conxall 6382-2SG-321 provided by its distributors.

Conn Field Installable SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
Circular Connector, 2 Contact(s), Female, Solder Terminal
Standard Circular Connector MINI-CON CABLE #16 S OLDER
Conxall CABLE SKT./#16 SOLDER .21 OD Part Number 6382-2SG-321
Mini-Con-X Straight Cable Plug 2 Socket - Solder Contacts
CONN PLUG FMALE 2P GOLD SLDR CUP
Circular Sealed Conn, Plug, 2Pos, Cable; Connector Type:Sealed Connector; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Solder Socket Rohs Compliant: Yes |Switchcraft/conxall 6382-2SG-321

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft