Switchcraft / Conxall 6382-2SG-311

Conn Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
$ 7.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 6382-2SG-311.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+76.50%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonPLA1G021002
CIRCULAR PLASTIC PUSH PULL STRAIGHT PLUG W/CABLE GRAY 2 PIN 10 A PLA SERIES
ITT / CannonPLA1G421002
CIRCULAR PLASTIC PUSH PULL STRAIGHT PLUG W/CABLE GRAY 2 PIN 10 A PLA SERIES
ITT / CannonPLA3G821002
CIRCULAR PLASTIC PUSH PULL STRAIGHT PLUG W/CABLE/NUT GRAY 2 PIN 10 A PLA SERIES

Descriptions

Descriptions of Switchcraft / Conxall 6382-2SG-311 provided by its distributors.

Conn Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
Circular Connector, 2 Contact(s), Female, Solder Terminal
Standard Circular Connector MINI-CON CABLE #16 S OLDER
Mini-Con-X Straight Cable Plug 2 Socket - Solder Contacts
Conxall CABLE SKT. .11 OD Part Number 6382-2SG-311
MINI-CON-X CABLE END 2-PIN 16 MINI-CON-X
CONN PLUG FMALE 2P GOLD SLDR CUP
Circular Conn, Plug, 2Pos, Solder, Cable; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall 6382-2SG-311

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft