Switchcraft / Conxall 6380-4SG-311

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
$ 8.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 6380-4SG-311.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-39.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Female, Crimp Terminal, Plug
Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Plug
Amphenol Sine SystemsRT06104PNH
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
Amphenol Sine SystemsRT06144SNH
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive
ITT / Cannon192993-0011
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Individual

Descriptions

Descriptions of Switchcraft / Conxall 6380-4SG-311 provided by its distributors.

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Female, Crimp Terminal
Mini-Con-X Plastic Connector Straight Cable Plug 4 Socket - Crimp Contacts
Standard Circular Connector MINI-CON CABLE #16 C RIMP
Conxall CABLE SKT #16 CRIMP .110 OD Part Number 6380-4SG-311
CONN PLUG FMALE 4POS GOLD CRIMP
SEALED CIRCULAR CONN, PLUG, 4POS, CABLE; Connector Type:Sealed Connector; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:4Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft