Amphenol Sine Systems RT06104PNH

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
$ 13.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems RT06104PNH.

IHS

Datasheet2 pages5 years ago

Electro Sonic

element14 APAC

Newark

TME

Inventory History

3 month trend:
+7.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

UTS SER,4 Pole Cable Mount Circular Conn Skt,10 Size, Male Contacts, Bayonet
UTS SER,4 Pole Cable Mount Circular Conn Plug,10 Size, Female Contacts, Bayonet
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
ITT / Cannon192926-0440
Circular Connector, Trident Ringlock Series, Receptacle, 4, Pin, Panel, 10-04
Amphenol Sine SystemsRT06144SNH
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive
ITT / Cannon192990-1660
Circular Connector, Trident Ringlock Series, Receptacle, 4, Socket, Panel, 10-04

Descriptions

Descriptions of Amphenol Sine Systems RT06104PNH provided by its distributors.

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
CIRCULAR CONNECTOR PLUG 4 PIN MALE 16 AWG SHELL SIZE 10 ECOMATE RM SERIES
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Circular Connector Housing, Rt360, Rt Series, Plug, 4, Pin, Cable Mount, 10-4 Rohs Compliant: Yes
Zinc Alloy Nickel Plated 4 Position #16 Contact Size 10 for Male Pin Plug
Plug, 4 Position, Male, Shell Size 10, with Silicone Seal
Amphenol Industrial , Ecomate RM, 4
CONN PLUG HSNG MALE 4POS INLINE
PLUG, SIZE 10, 4WAY, PIN, IP67; Product Range: RT360, RT Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Zinc Alloy Bo
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Material = Brass / Contact Plating = Gold / Shell Material = Die-Cast Zinc Alloy / Shell Plating = Nickel / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 13 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = RT360

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0610-4PNH