Switchcraft / Conxall 6282-4SG-3DC

CIRCULAR Connector RECEPTACLE SIZE 20, 4; 4 POSITION CABLE; Type: Circular Industrial; Product
$ 9.62
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 6282-4SG-3DC.

Newark

Datasheet36 pages20 years ago
Datasheet36 pages20 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-28.05%

Related Parts

Amphenol IndustrialPT01A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolPT01A-8-4PW
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
EatonMBG4P1
Circular Connector, 4 Contact(s), Female, Crimp Terminal, Plug
ITT / CannonCA3101E14S-10PBF42
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
ITT / CannonCA3101E14S-2PBF42
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive

Descriptions

Descriptions of Switchcraft / Conxall 6282-4SG-3DC provided by its distributors.

CIRCULAR Connector RECEPTACLE SIZE 20, 4; 4 POSITION CABLE; Type:Circular Industrial; Product
Connector; #2; Solder Cup; 4; Socket; Gold over Nickel (Standard); 600 V; Nylon
Circular Connector Receptacle Size 20, 4 Position Cable; Rango De Producto:Serie Mini-Con-X; Género:Receptáculo Eléctrico; Núm. De Contactos:4; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Switchcraft/conxall 6282-4SG-3DC

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft