Switchcraft / Conxall 6282-2PG-522

Conn Field Installable PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
$ 5.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 6282-2PG-522.

IHS

Datasheet4 pages4 years ago

Farnell

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-03-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ITT / CannonAPD -1BSH8-2
Circular Conn, Plug, 2Pos, Cable
Amphenol Sine SystemsT 3200 001
Connector M16 Circular PIN 2 Position Solder Straight Cable Mount 2 Terminal 1 Port
Amphenol Sine SystemsT3201001U
Connector M16 Circular Socket 2 Position Solder Straight Cable Mount 2 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
ITT / Cannon121583-0083
Circular Din Connector, 2 Contact(S), Female, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Switchcraft / Conxall 6282-2PG-522 provided by its distributors.

Conn Field Installable PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
Standard Circular Connector MINI-CON CABLE #20 S OLDER
Conxall CABLE PLUG 2#20 PIN SOLDER Part Number 6282-2PG-522
Mini-Con-X Straight Cable Plug 2 Pin - Solder Contacts
CONN PLUG MALE 2P GOLD SLDR CUP
Industrial Circular, Plug, 2Pos, Cable; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Material:Brass Rohs Compliant: Yes |Switchcraft/conxall 6282-2PG-522

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft