Switchcraft / Conxall 6280-8SG-315

Circular Connector, 8 Contact(s), Female, Crimp Terminal
$ 10.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 6280-8SG-315.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+86.84%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Plastic in line receptacle, with cable gland backshell, for 8 male contacts, IP68/69K
Amphenol Sine SystemsAHD16-9-1939S
Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts
ITT / Cannon192993-0002
Conn TNM Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Individual
Amphenol Sine SystemsAHD16-9-96S
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive Bulk

Descriptions

Descriptions of Switchcraft / Conxall 6280-8SG-315 provided by its distributors.

Circular Connector, 8 Contact(s), Female, Crimp Terminal
Standard Circular Connector MINI-CON CABLE #20 C RIMP
Mini-Con-X Straight Cable Plug 8 Socket - Crimp Contacts
Conxall CABLE SOCKET 8/#20 Part Number 6280-8SG-315
CONN PLUG FMALE 8POS GOLD CRIMP
SEALED CIRCULAR CONN, PLUG, 8POS, CABLE; Connector Type:Sealed Connector; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:8Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft