Switchcraft / Conxall 5280-4PG-315

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
$ 6.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 5280-4PG-315.

Farnell

Datasheet36 pages20 years ago

Arrow Electronics

Inventory History

3 month trend:
-24.08%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsRT06104PNH
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
ITT / Cannon192993-0011
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Individual
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Circular Connector, CA-B, Straight Plug, 4 Contacts, Crimp Socket, Reverse Bayonet, 14S-2
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Switchcraft / Conxall 5280-4PG-315 provided by its distributors.

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Standard Circular Connector MULTI-CON CBL-CBL #2 0 CRIMP
Circular Connector, 4 Contact(s), Male, Crimp Terminal
Conxall CBL-CBL PLUG #20 CRIMP .150 Part Number 5280-4PG-315
Multi-Con-X Straight Cable Receptacle 4 Pin - Crimp Contacts
CONN RCPT MALE 4POS GOLD CRIMP
Circular Conn, Rcpt, 4Pos, Crimp, Cable; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall 5280-4PG-315

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft