Switchcraft / Conxall 4282-8PG-300

Conn Field Installable PIN 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port
$ 9.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 4282-8PG-300.

IHS

Datasheet36 pages20 years ago

Newark

ODG (Origin Data Global)

Arrow Electronics

Factory Futures

Inventory History

3 month trend:
-22.07%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolPT02C12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-8P(023)
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
AmphenolPT02C-12-8PW
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT02A-12-8PX(027)
MIL Series Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
ITT / CannonKPTC2E12-8P
Kptc 8C 8#20 Pin Recp |Itt Cannon KPTC2E12-8P
Amphenol IndustrialPT02A-10-6P(023)
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall 4282-8PG-300 provided by its distributors.

Conn Field Installable PIN 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port
Circular Connector Plug, Size 20, 8 Position, Panel; Rango De Producto:Serie Multi-Con-X; Género:Macho; Núm. De Contactos:8; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Panel |Switchcraft/conxall 4282-8PG-300
CIRCULAR CONNECTOR PLUG, SIZE 20, 8POS,; Connector Type:Circular Industrial; Series:Multi-Con-X; Connector Body Material:Nylon; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-8; No. of Contacts:8; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Gold; Connector Insert Type:20-8; Connector Mounting Orientation:Panel; Connector Type:Circular; Contact Material:Brass; Contact Plating:Gold over Nickel; Contact Type:Pin; Mounting Type:Panel; No. of Ways:8; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4282-8PG-300.