Switchcraft / Conxall 4282-4SG-300

Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
$ 7.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 4282-4SG-300.

IHS

Datasheet4 pages24 years ago

Newark

Arrow Electronics

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.09%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialPT02E-8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02E-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02A-8-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA02COM-E14S-2S-B
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Socket, Solder, Panel Mount

Descriptions

Descriptions of Switchcraft / Conxall 4282-4SG-300 provided by its distributors.

Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Bayonet Lock,Female Sockets,Receptacle 4pin Polyamide (PA),Nylon 5.6A , 25.4mm
CONXALL Multi-Con-X Connectors 4P SOCKET PNL MNT
Multi-Con-X Panel Mount Receptacle 4 Socket - Solder Contacts
Conxall PANEL SKT./#20 SOLDER Part Number 4282-4SG-300
CONN RCPT FMALE 4P GOLD SLDR CUP
CONNECTOR, PANEL, FEMALE, 4WAY; Product Range: Multi-Con-X Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Ma
Circular Connector Receptacle Size 20, 4 Position Panel; Rango De Producto:Serie Multi-Con-X; Género:Receptáculo Eléctrico; Núm. De Contactos:4; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Switchcraft/conxall 4282-4SG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4282-4SG-300.