Switchcraft / Conxall 4282-4PG-300

Conn Field Installable PIN 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
$ 6.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 4282-4PG-300.

Newark

Datasheet36 pages20 years ago
Datasheet36 pages20 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

Mouser

element14

Inventory History

3 month trend:
-28.73%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02E-8-4P(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 5A 24.33mm*20.62mm
Amphenol LTWBD-03PMFS-LC7001
CONNECTOR, CIRCULAR, PLUG, 3POS, PANEL; Connector Type:Circular Industrial; Seri
Amphenol IndustrialPT02A-8-4P(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 5A 24.33mm*20.62mm
AmphenolPT02A8-4PX
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3102R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
ITT / CannonCA3102E14S-2P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft / Conxall 4282-4PG-300 provided by its distributors.

Conn Field Installable PIN 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Bayonet Lock,Male Pins,Receptacle 4pin Polyamide (PA),Nylon 5.6A , 25.4mm
Standard Circular Connector 4P PIN PANEL MNT
Multi-Con-X Panel Mount Receptacle 4 Pin - Solder Contacts
Conxall PANEL PLUG/#20 SOLDER Part Number 4282-4PG-300
CONXALL Multi-Con-X Connectors 4P PIN PANEL MNT
CONN RCPT MALE 4P GOLD SLDR CUP
CIRCULAR CONNECTOR PLUG, SIZE 20, 4 POSITION, PANEL; Connector Type:Circular Industrial; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Panel Mount Plug; No. of Contacts:4Contacts; Circular Contact Type:Solder Pin RoHS Compliant: Yes
CONNECTOR, PANEL, MALE, 4WAY; Connector Type:Circular; Gender:Plug; Ways, No. of:4; Termination Method:Solder; Contact Material:Brass; Series:Multi-Con-X; Contact Plating:Gold over Nickel; Connector Shell Size:20; Contact Style:Pin; Mounting Type:Panel; Connector Insert Type:20-4; Max Operating Temperature:125°C; Min Temperature Operating:-55°C

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4282-4PG-300.