Switchcraft / Conxall 4280-9PG-300

Conn; Cir; CPC; Plastic; CablePlug; 9Cnts; Multi-Con-X; CrimpTail; #20Pins | Conxall 4280-9PG-300
$ 7.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 4280-9PG-300.

IHS

Datasheet36 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
ITT / CannonVG95234A-18-1PN
Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
ITT / CannonVG95234B2-18-1PN
Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
ITT / CannonCA3102E20-33P-B-01
Conn MIL-C-5015 Circular PIN 11 POS Crimp ST Box Mount 11 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall 4280-9PG-300 provided by its distributors.

Conn;Cir;CPC;Plastic;CablePlug;9Cnts;Multi-Con-X;CrimpTail;#20Pins | Conxall 4280-9PG-300
Multi-Con-X Plastic Connector Panel Mount Receptacle 9 Pin - Crimp Contacts
Bayonet Lock,Male Pins,Receptacle 9pin Polyamide (PA),Nylon 5.6A , 25.4mm
Standard Circular Connector MULTI-CON PANEL #20 CRIMP
Conn Field Installable PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Conxall PANEL PLUG/#20 CRIMP Part Number 4280-9PG-300
CONN RCPT MALE 9POS GOLD CRIMP
Circular Connector Plug, Size 20, 6Pos, Panel; Connector Type:Circular Industrial; Product Range:Multi-Con-X Series; No. Of Contacts:6Contacts; Connector Body Material:Nylon (Polyamide) Body; Contact Material:Brass; Gender:Plug Rohs Compliant: Yes |Switchcraft/conxall 4280-9PG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft