Switchcraft / Conxall 4182-3PG-300

Conn Circular PIN 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
$ 6.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 4182-3PG-300.

Newark

Datasheet36 pages20 years ago
Datasheet36 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

element14

Inventory History

3 month trend:
-22.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol LTWBD-03PMFS-LC7001
CONNECTOR, CIRCULAR, PLUG, 3POS, PANEL; Connector Type:Circular Industrial; Seri
AmphenolPT02W8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102E14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonXLR-3-12C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
ITT / CannonMS3102E16S-5P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102E14S-7P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft / Conxall 4182-3PG-300 provided by its distributors.

Conn Circular PIN 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
CIRCULAR CONNECTOR PLUG, SIZE 12, 3 POSI; Product Range:-; Circular Connector Shell Style:Panel Mount Plug; No. of Contacts:3Contacts; Circular Contact Type:Solder Pin; Coupling Style:-; Connector Body Material:Nylon (Po
Circular Connector Plug, Size 12, 3 Position, Panel; Rango De Producto:Serie Multi-Con-X; Género:Macho; Núm. De Contactos:3; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Panel |Switchcraft/conxall 4182-3PG-300
CONNECTOR, PANEL, MALE, 3WAY; Connector Type:Circular; Gender:Plug; No. of Ways:3; Termination Method:Solder; Contact Material:Brass; Series:Multi-Con-X; Contact Plating:Gold over Nickel; Connector Shell Size:12; Contact Style:Pin; Mounting Type:Panel; Connector Insert Type:12-3; Max Operating Temperature:125°C; Min Temperature Operating:-55°C

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4182-3PG-300.