Switchcraft / Conxall 4180-2PG-300

Bayonet Lock, Male Pins, Receptacle 2pin Polyamide (PA), Nylon 1.95A~23A , 25.4mm
$ 4.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 4180-2PG-300.

IHS

Datasheet36 pages20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialMS3102E10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102E14S-9P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102E12S-3PX
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonCA3102E14S-9P
CONN RCPT 2 POS BOX MNT W/PINS / Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102E14S-9P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall 4180-2PG-300 provided by its distributors.

Bayonet Lock,Male Pins,Receptacle 2pin Polyamide (PA),Nylon 1.95A~23A , 25.4mm
Multi-Con-X Plastic Connector Panel Mount Receptacle 2 Pin - Crimp Contacts
Standard Circular Connector MULTI-CON PAN CRIMP
Conxall PANEL PLUG/#12 CRIMP Part Number 4180-2PG-300
CONN RCPT MALE 2POS GOLD CRIMP
Circular Connector Plug, Size 12, 9Pos, Panel; Connector Type:Circular Industrial; Product Range:Multi-Con-X Series; No. Of Contacts:9Contacts; Connector Body Material:Nylon (Polyamide) Body; Contact Material:Brass; Gender:Plug Rohs Compliant: Yes |Switchcraft/conxall 4180-2PG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft